TDK MLG1005SR27J technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 4.8R |
| Height | 0.5mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 100mA |
| Self Resonant Frequency | 500MHz |
| Series | MLG1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005SR27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.