330nH fixed inductor with 5% tolerance, designed for surface-mount technology (SMT) in a compact 0402 (1005 metric) case. Features a maximum DC current rating of 50mA, low DC resistance of 7 Ohms, and a Q factor of 6. Operating temperature range spans from -55°C to 125°C, with a self-resonant frequency of 400MHz. This unshielded inductor is supplied on tape and reel, ideal for high-density electronic assemblies.
TDK MLG1005SR33J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 7R |
| Height | 0.5mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Rated Current-Max | 50mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005SR33J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
