Surface mount multilayer fixed inductor with 18nH inductance and 5% tolerance. Features a 0603 (1608 metric) ceramic core, 600mA rated current, and 320mR DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 3.3GHz at 100MHz test frequency. Packaged on tape and reel, this RoHS compliant component is unshielded.
TDK MLG1608B18NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 320mR |
| Height | 0.031inch |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.