TDK MLG1608B1N5ST technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 1.5nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19.6GHz |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B1N5ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.