
High-frequency, multilayer fixed inductor with 1.8nH inductance. Features a 0603 (1608 metric) SMD/SMT package with a ceramic core. Offers 100mR DC resistance, 600mA rated current, and a Q factor of 8 at 100MHz. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 16.6GHz. This RoHS compliant component is supplied on tape and reel.
TDK MLG1608B1N8S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Height | 0.8mm |
| Inductance | 1.8nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16.6GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B1N8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.