
Surface mount multilayer fixed inductor with 27nH inductance and 5% tolerance. Features a ceramic core, 500mA rated current, and 400mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 2.7GHz. Packaged in a 0603 (1608 metric) case, this unshielded inductor is RoHS compliant and supplied on tape and reel.
TDK MLG1608B27NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.031inch |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
