
Surface mount multilayer fixed inductor with 2.7nH inductance and 600mA current rating. Features a ceramic core, 120mR DC resistance, and a 7GHz self-resonant frequency. Operates across a -55°C to 125°C temperature range, packaged in a 0603 [1608 Metric] case. This unshielded inductor is RoHS compliant and supplied on tape and reel.
TDK MLG1608B2N7S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 120mR |
| Height | 0.031inch |
| Inductance | 2.7nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B2N7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.