
High-frequency, unshielded, multilayer chip inductor with 39nH inductance and 5% tolerance. Features a ceramic core, 400mA rated current, and 550mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 12 at 100MHz and a 2GHz self-resonant frequency. Packaged in a compact 0603 (1608 metric) surface-mount case, supplied on tape and reel.
TDK MLG1608B39NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B39NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
