Surface mount fixed inductor with 5.6nH inductance and a tight tolerance of +/-0.5nH. Features a ceramic core, 600mA current rating, and low DC resistance of 160mR. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0603 (1608 metric) case, this unshielded component is supplied on tape and reel. RoHS compliant and suitable for high-frequency applications with a self-resonant frequency of 5GHz.
TDK MLG1608B5N6D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B5N6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.