Multilayer fixed inductor with 6.8nH inductance and ±0.5nH tolerance. Features a 0603 (1608 metric) ceramic core, 600mA rated current, and 180mΩ DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 4.2GHz at 100MHz test frequency. This surface mount component is unshielded, lead-free, and RoHS compliant, supplied on tape and reel.
TDK MLG1608B6N8D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 180mR |
| Height | 0.031inch |
| Inductance | 6.8nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B6N8D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.