150nH fixed inductor with 1.3Ω DC resistance and 250mA rated current. Features a 0603 package size, ceramic core, and SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 550MHz at 100MHz test frequency. Unshielded, lead-free component supplied on tape and reel.
TDK MLG1608SR15J technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| Self Resonant Frequency | 550MHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608SR15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.