The TDK MLJ1608WR10JT000 is a surface mount fixed inductor with a general purpose inductor type and 0.1uH inductance. It has a maximum DC resistance of 0.13Ohm and a maximum rated current of 0.8A. The inductor operates over a frequency range of 25MHz to 450MHz and has a minimum quality factor of 15 at its nominal inductance. It is designed to withstand operating temperatures between -55C and 125C and is available in a dual ended, chip package.
TDK MLJ1608WR10JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.8 |
| Test Frequency | 25 |
| Self Resonance Frequency | 450 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK MLJ1608WR10JT000 to view detailed technical specifications.
No datasheet is available for this part.