Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, 0201 package size, and a maximum DC current rating of 150mA. Operates within a temperature range of -55°C to 125°C, with a self-resonant frequency of 5GHz. This unshielded component is supplied on tape and reel, offering lead-free and RoHS compliance.
TDK MLK0603L12NJ technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 150mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Rated Current-Max | 150uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.