TDK MLK0603L1N0S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 200mR |
| Height | 0.33mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 300uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L1N0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.