
SMD/SMT fixed inductor with 1.8nH inductance and 0.3nH tolerance, designed for general applications. Features a compact 0201 package with ceramic core, measuring 0.6mm length, 0.3mm width, and 0.33mm depth. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 300mA and a DC resistance of 270mR. Boasts a high self-resonant frequency of 13.8GHz at a test frequency of 100MHz, and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Rated Current-Max | 300uA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.8GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |