The TDK MLK0603L3N0ST000 is a surface mount general purpose inductor with a nominal inductance of 0.003uH and a DC resistance of 0.2Ohm. It is designed to operate within a temperature range of -55 to 125C and has a maximum rated current of 0.2A. The inductor measures 0.6mm in length, 0.3mm in width, and 0.3mm in height, making it suitable for surface mount applications.
TDK MLK0603L3N0ST000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.003 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 10600 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK0603L3N0ST000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.