
Surface mount fixed inductor with 3.9nH inductance and 0.3nH tolerance, designed for general applications. Features a compact 0201 (1608 metric) ceramic core, operating across a wide temperature range of -55°C to 125°C. Rated for a maximum DC current of 200mA with a DC resistance of 450mR. This unshielded component boasts a self-resonant frequency of 8GHz at a test frequency of 100MHz, and is supplied on tape and reel.
TDK MLK0603L3N9S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 1608 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L3N9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
