
General purpose multilayer inductor with 10nH inductance and 5% tolerance. Features a ceramic core, 0402 SMD package, and 350mA maximum DC current. Operates from -55°C to 125°C with a self-resonant frequency of 5.2GHz. RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 350mA |
| DC Resistance (DCR) | 420mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Rated Current-Max | 350mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
