General purpose ceramic-core SMD inductor with 2.7nH inductance at 100MHz. Features a 0402 (1005) case size, 500mA maximum DC current rating, and 200mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 9.1GHz. This unshielded, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 200mR |
| Height | 0.5mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.1GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |