
General purpose fixed inductor with 3.3nH inductance and 400mA rated current. Features a ceramic core, SMD/SMT termination, and a 0402 (1005 metric) case size. Operates from -55°C to 125°C with a self-resonant frequency of 7GHz. This unshielded, RoHS compliant component is supplied on tape and reel.
TDK MLK1005S3N3S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 220mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S3N3S to view detailed technical specifications.
No datasheet is available for this part.
