
Surface mount general purpose fixed inductor featuring a ceramic core and 56nH inductance with a 5% tolerance. This 0402 (1005 metric) case size component offers a maximum DC current rating of 200mA and a DC resistance of 1.3 Ohms. Operating across a temperature range of -55°C to 125°C, it boasts a self-resonant frequency of 2.6GHz at a test frequency of 100MHz. The unshielded, SMD/SMT termination is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.6mm |
| Height | 0.02inch |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
