The MLK1005S6N8ST is a surface mount fixed inductor from TDK, featuring a nominal inductance of 0.0068uH and a DC resistance of 0.35ohm. It is designed for RF inductor applications and has a maximum rated current of 0.4A. The inductor operates within a temperature range of -55C to 125C and is compliant with ROHS standards.
TDK MLK1005S6N8ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 4.412 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S6N8ST to view detailed technical specifications.
No datasheet is available for this part.