RF chip inductor, unshielded, multi-layer construction with a ceramic core. Features 100nH inductance with a 5% tolerance, tested at 100MHz with a Q-factor of 6. Rated for 100mA maximum DC current and a DC resistance of 2.2 Ohms. Operates within a temperature range of -55°C to 125°C. Packaged in a 0402 (1005 metric) SMD/SMT case, supplied on tape and reel.
TDK MLK1005SR10J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Rated Current-Max | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005SR10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.