
Shielded multi-layer power inductor with 1µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 1.15A. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 299mΩ and a test frequency of 2MHz. Packaged on tape and reel for automated assembly.
TDK MLP2012S1R0T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 299mR |
| Height | 0.85mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 160MHz |
| Series | MLP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLP2012S1R0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.