The TDK MLP2520S3R3ST0S1 is a shielded general purpose inductor with a nominal inductance of 3.3uH and a DC resistance of 0.11 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1 amp and is designed for surface mount applications. It measures 2.5mm in length, 2mm in width, and 1.2mm in height.
TDK MLP2520S3R3ST0S1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.11 |
| Rated Current-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLP2520S3R3ST0S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.