General purpose inductor with 2.2µH nominal inductance and 20% tolerance. Features a ferrite core and a shielded, 0402 package measuring 1mm x 0.5mm x 0.5mm. Operates across a wide temperature range from -55°C to 125°C. Offers a maximum rated current of 0.35A and a DC resistance of 0.55Ω. This dual-ended component is tested at 2MHz.
TDK MLZ1005M2R2WT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.35 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ1005M2R2WT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.