Shielded ferrite fixed inductor with 4.7uH inductance and 20% tolerance. Features a 0603 (1608 metric) surface mount package, 60mA current rating, and 350mA maximum DC current. Operates within a -55°C to 125°C temperature range with a DC resistance of 650mR at 2MHz test frequency. This component is lead-free and supplied on tape and reel.
TDK MLZ1608E4R7M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Resistance (DCR) | 650mR |
| Depth | 0.95mm |
| Height | 0.031inch |
| Height - Seated (Max) | 0.037inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 350mA |
| Self Resonant Frequency | 50MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ1608E4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.