
Surface mount, shielded, multi-layer power inductor with 10µH nominal inductance and 20% tolerance. Features a 0.09A rated current and 1.05Ω DC resistance. Operates across a wide temperature range of -55°C to 125°C. Designed for general purpose applications with a 2MHz test frequency.
TDK MLZ1608M100WTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.25 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ1608M100WTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.