
General purpose inductor with 10µH nominal inductance and 20% tolerance. Features a ferrite core and SMD package measuring 1.6mm x 0.8mm x 0.8mm. Operating temperature range is -55°C to 125°C, with a maximum rated current of 0.3A. DC resistance is 0.6Ω, and self-resonance frequency is 50MHz.
TDK MLZ1608N100LT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 2 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ1608N100LT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.