Surface mount, shielded, multi-layer power inductor with 10µH nominal inductance and 20% tolerance. Features a 0.3A rated current and 0.6Ω DC resistance. Operating temperature range spans -55°C to 125°C. This general-purpose inductor is housed in a compact 0603 package.
TDK MLZ1608N100LTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ1608N100LTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.