
The MLZ2012A1R0W is a shielded fixed inductor from TDK with a core material of ferrite and a package size of 0805. It has a DC resistance of 100mR and an inductance of 1uH. The inductor is rated for a maximum current of 900mA and operates within a temperature range of -55°C to 125°C. It is lead-free and suitable for surface mount technology (SMT).
TDK MLZ2012A1R0W technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 900mA |
| Self Resonant Frequency | 160MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012A1R0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.