
The MLZ2012A2R2WT000 is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 2.2uH and a DC resistance of 0.15ohm. The inductor is rated for a maximum current of 0.65A and has a self resonance frequency of 120. It is available in an 0805 package type and is suitable for use in a variety of applications. The inductor has a tolerance of 20% and is not shielded. It can operate over a temperature range of -55 to 125 degrees Celsius.
TDK MLZ2012A2R2WT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.65 |
| Test Frequency | 10 |
| Self Resonance Frequency | 120 |
| Manufacturer Series | MLZ |
| Series | MLZ2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012A2R2WT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.