The MLZ2012DR22DT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.22uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor measures 2mm in length, 1.25mm in width, and 0.85mm in height. It has a maximum rated current of 0.8A and a self resonance frequency of 330Hz.
TDK MLZ2012DR22DT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 330 |
| Manufacturer Series | MLZ |
| Series | MLZ2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012DR22DT000 to view detailed technical specifications.
No datasheet is available for this part.