TDK MLZ2012M100H technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 680MR |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 24MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012M100H to view detailed technical specifications.
No datasheet is available for this part.