The MLZ2012M100HT000 is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 0.3A. It is available in an 0805 package with a length of 2mm, width of 1.25mm, and height of 1.25mm. The inductor is shielded and has a DC resistance of 0.68 ohms. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLZ2012M100HT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.68 |
| Rated Current-Max | 0.3 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012M100HT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.