TDK MLZ2012M1R0H technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.45mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 120MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012M1R0H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.