Surface mount fixed inductor with 1µH nominal inductance and 20% tolerance. Features a 0.8A rated current and 0.13Ω DC resistance. Designed for power applications with a general-purpose inductor type. Operating temperature up to 125°C.
TDK MLZ2012M1R0HT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.7 |
| Test Frequency | 2 |
| Self Resonance Frequency | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012M1R0HT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.