Surface mount, shielded, multi-layer power inductor with 3.3µH nominal inductance and 20% tolerance. Features a rated current of 0.5A, 0.26 Ohm DC resistance, and a test frequency of 2MHz. Operating temperature range spans from -55°C to 125°C. This general-purpose inductor is housed in an 0805 package with dual-ended terminals.
TDK MLZ2012M3R3ATD69 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.5 |
| Test Frequency | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012M3R3ATD69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.