
TDK MLZ2012M4R7W technical specifications.
| Package/Case | 0805 |
| DC Resistance (DCR) | 300mR |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| Self Resonant Frequency | 70MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012M4R7W to view detailed technical specifications.
No datasheet is available for this part.