The TDK MLZ2012N100LT is a general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.3 ohms. It has a maximum rated current of 0.5A and is designed for use in RF applications. The inductor is shielded and has a self-resonance frequency of 50 MHz. It is available in an 0805 package and has a tolerance of 20%. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MLZ2012N100LT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.5 |
| Test Frequency | 2 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | MLZ |
| Series | MLZ2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012N100LT to view detailed technical specifications.
No datasheet is available for this part.