TDK MLZ2012N150L technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 15uH |
| Length | 2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 40MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012N150L to view detailed technical specifications.
No datasheet is available for this part.