TDK MLZ2012N2R2L technical specifications.
| Package/Case | 0805 |
| DC Resistance (DCR) | 120mR |
| Height | 0.85mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Rated Current-Max | 800mA |
| Self Resonant Frequency | 120MHz |
| Series | MLZ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLZ2012N2R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.