
The MLZ2012N6R8LT000 is a general purpose inductor from TDK with a nominal inductance of 6.8uH and a DC resistance of 0.25ohm. It has a maximum rated current of 0.11A and operates over a temperature range of -55 to 125C. The inductor is packaged in a 2x1.25x0.85mm size.
TDK MLZ2012N6R8LT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.11 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | MLZ |
| Series | MLZ2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLZ2012N6R8LT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.