TDK MMZ0402S100C technical specifications.
| Package/Case | 0402 |
| Height | 0.2mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MMZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ0402S100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.