TDK MMZ0402S100CT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Number of Functions | 1 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ0402S100CT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.