TDK MMZ0603F100C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ferrite |
| Lead Free | Lead Free |
| Max DC Current | 200mA |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ0603F100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.