TDK MMZ0603S100C technical specifications.
| Package/Case | 0201 |
| Depth | 0.33mm |
| Frequency | 100MHz |
| Height | 0.33mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ0603S100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.