Ferrite chip EMI/RFI filter designed for data line applications. Features a single function with a 0.125A current rating and operates across a wide temperature range from -55°C to 125°C. This component adheres to EIA standard package size 0603, measuring 0.6mm in length, 0.3mm in width, and 0.3mm in height. It is halogen-free and RoHS compliant, ensuring environmental responsibility.
TDK MMZ0603S102ET000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Number of Functions | 1 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MMZ0603S102ET000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.