TDK MMZ0603S121C technical specifications.
| Package/Case | 0201 |
| Depth | 0.33mm |
| Frequency | 100MHz |
| Height | 0.3mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ0603S121C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.