Ferrite chip for data line EMI/RFI filtering, featuring 600 Ohms impedance at 100MHz and a 100mA maximum DC current rating. This SMD component utilizes a ferrite core and is housed in a compact 0201 (0603 metric) case. It operates across a wide temperature range from -55°C to 125°C and is RoHS compliant. The chip is supplied on tape and reel, with a package quantity of 15,000 units.
TDK MMZ0603S601C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Depth | 0.33mm |
| Frequency | 100MHz |
| Height | 0.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | MMZ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MMZ0603S601C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.